SWG 322 80 67 Hexagonal Nuts M8 DIN 934 Stainless Steel A2 50pcs

MPN
322 80 67
Brand
SWG
EAN-13
4009146538374
Order Code
07-2553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The hexagonal nuts, manufactured by SWG, are made from stainless steel A2 and conform to DIN 934 standards. With a metric size of M8, these 50 pieces are ideal for securing components in construction and engineering projects. Their corrosion-resistant properties make them suitable for both indoor and outdoor applications.
Type Hexagon Full Nut
Thread Size M8
Material A2 Stainless Steel
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot