SWG 317820 Hexagonal Nut M8 Zinc-Plated Steel DIN 934 100 pieces

Image Representative of Range

SWG 317820 Hexagonal Nut M8 Zinc-Plated Steel DIN 934 100 pieces

MPN
317820
Brand
SWG
EAN-13
4009155198705
Order Code
13-0366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

SWG manufactures the Hexagonal Nut M8, DIN 934, which is made from steel with a zinc-plated finish. This durable nut is supplied in packs of 100 and is typically used for securing M8 bolts in construction and machinery applications. The zinc plating enhances corrosion resistance, making it suitable for both indoor and outdoor use.
Type Hexagon Full Nut
Thread Size M8
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot