SWG 317520 Hexagonal Nut M5 Steel Zinc-Plated DIN 934 100 pieces SW 8

Image Representative of Range

SWG 317520 Hexagonal Nut M5 Steel Zinc-Plated DIN 934 100 pieces SW 8

MPN
317520
Brand
SWG
EAN-13
4009155198675
Order Code
13-0364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The SWG 317520 is a hexagonal nut made of steel and zinc plated for enhanced corrosion resistance. It conforms to the DIN 934 standard and is size M5, supplied in packs of 100 pieces. Typically used in construction and mechanical assemblies, these nuts provide a secure fastening solution.
Type Hexagon Full Nut
Thread Size M5
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot