SWG 317419 Hex Nuts Steel zinc plated M4 DIN 934 500 pcs

MPN
317419
Brand
SWG Hox
EAN-13
4053056028968
Order Code
17-6421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

SWG 317419 Hex Nuts are manufactured by SWG Hox and identified by the Manufacturer's Part Number 317419. These hexagonal nuts are fabricated from high-quality steel and feature a zinc-plated finish that enhances their corrosion resistance, making them suitable for a variety of applications where durability is crucial. The nuts confirm to the DIN 934 standard and have an M4 thread size, allowing for a precise and secure fit in metric assemblies. This assortment comes in a pack of 500 pieces, providing ample supply for use in construction, machinery assembly, and automotive repair where reliable fastening is required. The SWG Hox 317419 Nut is commonly utilised in conjunction with bolts of corresponding size to join materials securely in various engineering projects.
Type Hexagon Full Nut
Thread Size M4
Material Zinc Plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot