SWG 3171020 Hexagonal Nut M10 DIN 934 Steel Zinc-Plated 100 pieces

Image Representative of Range

SWG 3171020 Hexagonal Nut M10 DIN 934 Steel Zinc-Plated 100 pieces

MPN
3171020
Brand
SWG
EAN-13
4009155198712
Order Code
13-0362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

SWG manufactures hexagonal nuts with the part number 3171020, adhering to the DIN 934 standard. These steel nuts are zinc-plated for corrosion resistance and typically used in various engineering and construction applications. They have an M10 thread size and come in packs of 100.
Type Hexagon Full Nut
Thread Size M10
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot