SWG 317 6 25 Hexagonal Nuts M6 DIN 934 Steel Zinc Plated 100 pcs

MPN
317 6 25
Brand
SWG
EAN-13
4009146003629
Order Code
07-2549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by SWG, these hexagonal nuts conform to the DIN 934 standard and are made from zinc-plated steel. They have an M6 thread size and come in a package of 100 pieces. Typically used in machinery and automotive industries, they provide secure fastening for various assemblies.
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot