SWG 23965580 Washing Line Hook Steel White Coated 50mm 4 Pack

Image Representative of Range

SWG 23965580 Washing Line Hook Steel White Coated 50mm 4 Pack

MPN
23965580
Brand
SWG
EAN-13
4009155700809
Order Code
13-0358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Manufactured by SWG, this product is a set of four washing line hooks each measuring 50 mm, made of steel and coated in white. The hooks are robust and designed for outdoor use to secure washing lines and other similar applications. These versatile and durable hooks ensure stability and ease of use when setting up clotheslines.
(Ø) 4mm
Dim (Ø x L) 4 mm x 50 mm
Dimensions l x d x D 50 x 4 x
Length 50mm
Material (details) Steel coated white

Reviews

Be the first to submit a review

Trustpilot