SWG 235 10 100 16 Concrete Screw 10mmx100mm Steel Zinc Plated 10pcs

MPN
235 10 100 16
Brand
SWG
EAN-13
4009146534642
Order Code
07-2541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by SWG, the SWG 235 10 100 16 Concrete screw is made from zinc-plated steel, offering durability and corrosion resistance. The screw has a diameter of 10 mm and length of 100 mm, making it suitable for secure fastening in concrete structures. Typically used in construction and renovation projects, this product comes in a pack of 10.
Type Concrete screw
Length 100mm
Material Steel
(Ø) 10mm
Dim (Ø x L) 10 mm x 100 mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot