SWG 235 10 080 16 Concrete Screw 10mm x 80mm Steel Zinc Plated 10 pcs

MPN
235 10 080 16
Brand
SWG
EAN-13
4009146534635
Order Code
07-2540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by SWG, this steel zinc-plated concrete screw measures 10 mm in diameter and 80 mm in length. It is part of a pack containing 10 pieces, designed for securely fastening objects to concrete surfaces. Ideal for construction and renovation projects, these screws offer a reliable and durable solution for masonry anchoring.
Type Concrete screw
Length 80mm
Material Steel
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot