SWG 223 8 100 67 Round-Head Screw 8mm x 100mm Steel Zinc-Plated 20pcs

MPN
223 8 100 67
Brand
SWG
EAN-13
4009146535663
Order Code
07-2534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The SWG 223 8 100 67 Round-head screw, manufactured by SWG, is made of zinc-plated steel for durability and corrosion resistance. It features an 8 mm diameter and 100 mm length with a square design, making it ideal for woodworking and construction applications. This product is supplied as a set of 20 pieces, suitable for projects requiring secure and reliable fastening solutions.
Type Round-head screw
Thread Size 8mm
Length 100mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 100 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot