SWG 19643067 Wood Screw 4x30mm PZ2 Steel Zinc Plated 200 pieces

Image Representative of Range

SWG 19643067 Wood Screw 4x30mm PZ2 Steel Zinc Plated 200 pieces

MPN
19643067
Brand
SWG
EAN-13
4009146157667
Order Code
13-0348
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Wood Screw is a zinc-plated steel fastener with a 4 mm diameter and 30 mm length, featuring a Pozidriv head for secure Driving. With its round head design, this screw is ideal for woodworking projects and general construction applications. It comes in a package of 200 pieces, offering durability and strong holding power in various materials.
Type Wood screw
Drive Type Pozidriv
Thread Size 4mm
Length 30mm
Material zinc plated
Dim (Ø x L) 4 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot