SWG 192 6 60 67 Wood Screw 6mm x 60mm Steel Zinc Plated 100 pcs

MPN
192 6 60 67
Brand
SWG
EAN-13
4009146536714
Order Code
07-2517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SWG 192 6 60 67 wood screw is a steel, zinc-plated fastener with dimensions of 6 mm by 60 mm. Manufactured by SWG, this screw is typically used for securing wood in construction and carpentry. It is sold as a pack of 100 pieces, suitable for bulk applications.
Type Wood screw
Thread Size 6mm
Length 60mm
Material zinc plated
Dim (Ø x L) 6 mm x 60 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot