SWG 192 10 60 67 Wood Screw 10mm x 60mm Steel Zinc-Plated DIN 571 25pcs

MPN
192 10 60 67
Brand
SWG
EAN-13
4009146536950
Order Code
07-2515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by SWG, the DIN 571 wood screw is steel and zinc-plated, ensuring durability and corrosion resistance. The pack contains 25 pieces, each measuring 10 mm in diameter and 60 mm in length. These screws are typically used in woodworking for securely fastening wooden structures.
Type Wood screw
Thread Size 10mm
Length 60mm
Material zinc plated
Dim (Ø x L) 10 mm x 60 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot