SWG 1890393510 Quick Fix Screw 3.9x35mm Steel PH2 1000 pieces Phosphated

Image Representative of Range

SWG 1890393510 Quick Fix Screw 3.9x35mm Steel PH2 1000 pieces Phosphated

MPN
1890393510
Brand
SWG
EAN-13
4009155633305
Order Code
13-0341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.93 £16.94
10+ £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 1890393510 Quick fix screw is a 3.9 mm by 35 mm Phillips screw made from phosphated steel. It features fine and double gear threads, making it suitable for drywall and all-purpose applications. Sold in boxes of 1000, this product is ideal for secure fastening in sheetrock projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 35mm
Material phosphated
Dim (Ø x L) 3.9 mm x 35 mm

Reviews

Be the first to submit a review

Trustpilot