SWG 186352580 Spax Screw 3.5x25mm Pozidriv Steel Zinc 10pieces

Image Representative of Range

SWG 186352580 Spax Screw 3.5x25mm Pozidriv Steel Zinc 10pieces

MPN
186352580
Brand
SWG
EAN-13
4009155254593
Order Code
13-0336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The SWG 186352580 Spax screw is a steel, zinc-plated fastener designed for durability and corrosion resistance. It measures 3.5 mm by 25 mm and features a Pozidriv head, ensuring secure and reliable installation. Ideal for woodworking and construction projects, it offers versatility and strong holding power.
Type Spax screw
Drive Type Pozidriv
Thread Size 3.5mm
Length 25mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 25 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot