SWG 1760245065 Quick Fix Screw 35mm PH2 Steel Phosphated 1000pieces

Image Representative of Range

SWG 1760245065 Quick Fix Screw 35mm PH2 Steel Phosphated 1000pieces

MPN
1760245065
Brand
SWG
EAN-13
4009155650166
Order Code
13-0326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.75 £15.81
10+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 1760245065 quick fix screw is a steel phosphated plasterboard screw measuring 3.9 x 35 mm. With a Phillips cross-head and coarse thread, it is ideal for securing drywall or sheetrock. This pack contains 1000 pieces, making it suitable for construction and renovation projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 35mm
Material phosphated
Dim (Ø x L) 3.9 mm x 35 mm

Reviews

Be the first to submit a review

Trustpilot