SWG 115481625 Sheet Metal Screw 4.8x16mm PH2 Steel Zinc Plated 100pieces

Image Representative of Range

SWG 115481625 Sheet Metal Screw 4.8x16mm PH2 Steel Zinc Plated 100pieces

MPN
115481625
Brand
SWG
EAN-13
4009146084710
Order Code
13-0321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 02/10/2026

SWG manufactures sheet metal screws with dimensions of 4.8 mm by 16 mm, featuring a Phillips pan head and conforming to DIN 7981 standards. These screws are made from zinc-plated steel, providing durability and resistance to corrosion. They are typically used for fastening metal sheets and other similar applications, with each box containing 100 pieces.
Type Sheet metal screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 4.8
Thread Size UTS No.10
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 4.8mm
Dim (Ø x L) 4.8 mm x 16 mm
DIN Standard DIN 7981
Length 16mm

Reviews

Be the first to submit a review

Trustpilot