SWG 115351925 Sheet Metal Screw 3.5x19mm Steel Phillips Zinc 100pieces

Image Representative of Range

SWG 115351925 Sheet Metal Screw 3.5x19mm Steel Phillips Zinc 100pieces

MPN
115351925
Brand
SWG
EAN-13
4009146083591
Order Code
13-0318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG sheet metal screws, model 115351925, feature a 3.5 mm diameter and a 19 mm length with a cross-head (Phillips) design, conforming to DIN 7981 standards. Made of steel and zinc-plated for corrosion resistance, they are ideal for securing metal sheets and other materials. Perfect for both professional and DIY projects, these screws are supplied in packs of 100 pieces.
Type Sheet metal screw
Length Metric 19
Length Imperial 3/4
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 19 mm
DIN Standard DIN 7981
Length 19mm

Reviews

Be the first to submit a review

Trustpilot