SWG-0520 Mudguard Repair Washer 5.3mm A2 Steel M5 100 pieces

Image Representative of Range

SWG-0520 Mudguard Repair Washer 5.3mm A2 Steel M5 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146508001
Order Code
13-0519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The SWG mudguard repair washer is made of stainless steel A2 and measures 5.3 mm by 20 mm. It typically serves in the repair and reinforcement of body panels and K-plates. The pack contains 100 washers, ideal for durable and corrosion-resistant automotive applications.
Type Mudguard repair washer
Inside Diameter 5.3mm
Finish Stainless Steel
Material Stainless steel
Material properties A2
Outside Diameter 20mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot