Swash BBT40RD 40 Premium Triangle BP Rubber Grip Purple Red Pens - 3 FREE

MPN
BBT40RD
Brand
Swash
EAN-13
5055353634629
Order Code
75-1336
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 3 days

The dependable, premium ballpoint pen in a medium tip – supplied with Red ink. Popular with teachers for marking work; anyone wanting their notes to stand out; for general sketching; or a bright & vivid writing style. KOMFIGRIP rubber-grip with triangular barrel gives ergonomic, relaxed hold – ideal for regular and sustained writing. Smart translucent barrel with contrasting Red tint. Premium tamper-resistant design prevents parts from being removed – ideal for use in schools. Ventilated polypropylene safety-caps conform to BS7272 and feature a handy pocket-clip. Airplane-safe – leak-resistant when in a pressurised environment.

Superior 1.0mm long-life nickel silver tip with tungsten carbide ball, plus high-performance oil-based, low-viscosity ink gives smooth, blob-free writing performance. Supplied as a pack of 40 pens in a handy desk tidy-style box; simply tear along the perforations to give easy access to the pens. Plastic-free packaging – made from tough 100% recyclable board. Now with 3 free purple pens.


Type Ballpoint
Colour Various
Pack Size 40

Reviews

Be the first to submit a review

Trustpilot