Swarfega Duck Oil

Swarfega Brand: Swarfega

Swarfega Duck Oil is an all-purpose, silicone-free, non-conductive oil that cleans, displaces water and prevents corrosion. As it is non-conductive, it can be used to clean and insulate all types of electrical equipment.

  • Multi-purpose service spray
  • Penetrates to release seized parts
  • Prevents rust on metal surfaces
  • Non-conductive
  • Silicone-free
  • Easy to use
  • Available in 500ml aerosols and 5 litre cans
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Swarfega SDO500ML Duck Oil® 500ml
Swarfega SDO500ML Duck Oil® 500ml
Standard range
Order code: 84-5000
MPN: SDO500ML

Despatched same day - 28 in stockAdditional quantity lead time 4 days
1+ £9.75
Price per unit Ex VAT
Aerosol 500ml Oil
Swarfega SDO5L Duck Oil® 5 Litre
Swarfega SDO5L Duck Oil® 5 Litre
Standard range
Order code: 84-5002
MPN: SDO5L

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £60.84
Price per unit Ex VAT
Can 5L Oil

Trustpilot