Swann TruBlue DVR16-4000 16 Channel D1 Digital Video Recorder With 1TB HD

Order Code:

43-1119

Brand: Swann MPN: SWDVR-16400H

Discontinued


16 Channel TruBlue D1 Digital Video Recorder. Larger, Clearer, Full Screen High Res Video in Real-Time. Pre-installed 1TB HDD. Easier 'My DVR' network set-up. High Def HDMI & VGA output. Live viewing on Internet & Smartphone, D1 means larger, clearer real-time video & easy set up
  • Swann's latest Trublue™ blue-lit D1 DVR with real time, full screen high resolution video streaming & playback
  • Just add cameras to view & record up to 16 channels of high quality video simultaneously
  • Set & forget by recording continuously from 16 channels for 15 days+ onto a 1TB hard drive, even longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to external storage via USB, eSATA or network
  • View live or playback in high resolution on your HDTV, LCD or plasma TV using HDMI connection or on LCD screen via VGA port;Setting up remote viewing has never been easier with Swann's 'My DVR' customizable network configuration
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphone & tablets including, iPhone, iPad, Android devices, BlackBerry device and more* using the free SwannView app
  • Always know what's happening with email notifications when activity is detected
  • A cutting-edge solution for any home or business wanting complete protection
  • *Monitor, tablet and mobile phones not included, not all handsets supported +15 days recording time calculation based on lower settings, default settings give 3 days recording

Trustpilot