Swann PRO-860 Super Wide-Angle Security Camera - Night Vision

Swann PRO-860 Super Wide-Angle Security Camera - Night Vision

MPN
SWPRO-860CAM-UK
Brand
Swann
Order Code
43-1127

Discontinued


This wide-angle security camera from Swann has been designed to help fight back against crime by deterring intruders, safeguarding loved ones and protecting your property - perfect for wide angle viewing of large rooms, hallways, lobbies, reception areas, warehouses, showrooms, garages and parking lots.

Use the on-screen display (OSD) controller and built-in software to customise the camera settings for professional quality video surveillance, while the high definition 850 TV lines Swann TruColor video & wide dynamic range allows images during the day or night. The camera is easily to mount on walls with heavy duty, vandal-resistant aluminum construction and IP66 weatherproof rating for all conditions. Simply plug into a DVR for recording or your TV's video-in socket for immediate surveillance.


  • Video quality: 850 TV lines
  • Day/night mode: Colour during day/switches to black/white at night
  • Wide dynamic range: Adjustable
  • 98ft 30m excellent night vision
  • Lens: 3.6mm
  • Viewing angle: 75°
  • Indoor or outdoor IP66 rated
  • Operating power: 12V DC
  • Operation temperature: -4°F to 122°F/-20°C to 50°C
  • Body construction: Aluminum
  • Camera dimensions: 6.5 x 4.5 x 3.15in/165 x 115 x 67mm
  • Camera weight: 1.02lbs/465g
  • BNC cable length: 60ft/18m
  • Manufacturer's part SWPRO-860CAM-UK
Lens 3.6mm

Trustpilot