Swann DVR4-1260 4 Channel Digital Video Recorder & 2 x PRO-535 Cameras 500GB HD

Order Code:

43-1104

Brand: Swann MPN: SWDVK-412602F

Discontinued


4 Channel D1 Digital Video Recorder with pre-installed 500GB HDD. 2 x 650 TVL line Cameras. H.264 latest recording technology. HDMI Output. Web and Smartphone remote viewing. Transfer incidents to USB flash drive Security Recording Kit with Internet & Smartphone Viewing. Protect your home and business from the palm of your hand! REAL TIME, FULL SCREEN HIGH RES RECORDING CLEAR RESOLUTION 650 TV LINES SECURITY CAMERA CONNECT TO HDTV, LCD & PLASMA TVs EASY DO-IT-YOURSELF INSTALLATION 120 DAYS CONTINUOUS RECORDING WEATHERPROOF IP67 CAMERAS POWERFUL DAY & NIGHT VISION OF 82ft/25m EASILY BACKUP INCIDENT VIDEO TO USB, eSATA OR NETWORK
  • View & record from 4 cameras simultaneously during the day, night, indoors or outdoors
  • Includes 4 weather resistant, high resolution 650TVL cameras with powerful night vision to 82ft/25m.
  • Add 2 more cameras for full 4 channel monitoring
  • Set & forget by recording continuously from up to 4 cameras for 120 days+ onto a 500GB hard drive, longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to USB flash drive
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphones & tablets
  • Including iPhone, iPad, Android devices, BlackBerry devices & more, with remote notification via email
  • Remote viewing is easier than ever to set up with UPnP (Universal Plug n Play) auto network configuration
  • Fight back against crime by deterring intruders, protecting your property & knowing what's happening at all times
  • A state-of-the-art & expandable solution for any home or business wanting complete protection
  • Protect the people you care about & cut the cost of crime with no ongoing fees + 120 days recording achieved using lower settings, default settings give 14 days recording
  • * Monitor, tablet and mobile phones not included. Not all handsets supported
  • ** Applies to modems that have UPnP function

Trustpilot