SVS Telecommunications 01280.00 CX-12T Transmitter 1000m Range 2-3.6V DC

MPN
01280.00
EAN-13
4262484320050
Order Code
10-7262
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £32.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

SVS Telecommunications CX-12 T is a transmitter unit with a maximum range of 1000 metres in open field and operates on 2 to 3.6 volts DC. This compact 434 MHz radio module is ideal for wireless communication applications. It suits components, kits, and modules within radio communications.
Type Transmitter unit
Frequency Bands 433.62/434.22MHz
Supply Voltage 2-3.6V
Data Rate N/A
Current Consumption 6mA
Dim (L x W x H) 31.4 x 15.2 x 3 mm
Height 3mm
Length 31.4mm
Max. Range 1000m
Misc Attribute CX-12 T
Operating Voltage 2 - 3.6V DC
Version Component
Width 15.2mm

Reviews

Be the first to submit a review

Trustpilot