SVS Telecommunications 01278.40 SH-12 SHR-12 K4 4-Channel Receiver 750m Range

MPN
01278.40
EAN-13
4262484320012
Order Code
10-7261
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £282.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SVS Telecommunications manufactures the SHR-12 K4, a 4-channel receiver with a maximum range of 750 metres in open fields. This unit is ideal for reliable communication setups, utilising advanced signal reception. Perfect for both personal and professional use, it ensures dependable performance in various open field scenarios.
Type Receiver
Frequency Bands 433.62/434.22MHz
Data Rate N/A
Channels 4
Dim (L x W x H) 130 x 130 x 75 mm
Height 75mm
Length 130mm
Max. Range 750m
Misc Attribute SHR-12 K4
Width 130mm

Reviews

Be the first to submit a review

Trustpilot