SVS Telecommunications 01250.00 CX-12 R Receiver Module 1000m Range 2-3.6V DC

MPN
01250.00
EAN-13
4262484320074
Order Code
10-7260
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.94 £26.30
10+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The SVS Telecommunications CX-12 R is a receiver module with a maximum open field range of 1000 metres. Operating within 2V to 3.6V DC, it supports 433 MHz communication. Typically used for radio communications and components kits, it can learn up to 60 sender codes.
Type Receiver module
Frequency Bands 433.62/434.22MHz
Supply Voltage 2-3.6V
Data Rate N/A
Current Consumption Operation time ca. 19mA
Dim (L x W x H) 31.4 x 15.2 x 3 mm
Height 3mm
Length 31.4mm
Max. Range 1000m
Misc Attribute CX-12 R
Operating Voltage 2 - 3.6V DC
Version Component
Width 15.2mm

Reviews

Be the first to submit a review

Trustpilot