SVS Telecommunications 01244.00 SHT-12 FS 4-Channel Transmitter 1000m Range

MPN
01244.00
EAN-13
4262484320104
Order Code
10-7259
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The SVS Telecommunications SHT-12 FS is a 4-channel fixed transmitter with an integrated antenna. With a maximum range of 1000 metres in open fields, it is suitable for long-distance data transmission. This product is typically used in remote control and telemetry applications.
Type Fixed transmitter
Frequency Bands 433MHz
Supply Voltage 4.5-24 V DC / 12V AC
Data Rate N/A
Channels 4
Dim (L x W x H) 130 x 85 x 37 mm
Height 37mm
Length 130mm
Max. Range 1000m
Misc Attribute SHT-12 FS
Version Assembled
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot