SVS Telecommunications 01240.92 SH-12 Remote 4-Channel 1000m Range 4.5V

MPN
01240.92
EAN-13
4262484320111
Order Code
10-7258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £231.10 £196.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SVS Telecommunications remote control SHT-12 BS offers a maximum range of 1000 metres in open fields and operates at 4.5 V. This device is a 4-channel remote designed to provide reliable long-distance control. It's typically used in applications requiring secure and efficient wireless communication.
Type Remote control
Frequency Bands 433.62/434.22MHz
Supply Voltage 4.5V
Data Rate N/A
Channels 4
Dim (L x W x H) 120 x 68 x 32 mm
Height 32mm
Length 120mm
Max. Range 1000m
Misc Attribute SHT-12 BS
Operating Voltage 4.5V
Width 68mm

Reviews

Be the first to submit a review

Trustpilot