SVS Telecommunications 01240.80 SH-12 Remote Control 4-Channel 1000m Range

MPN
01240.80
EAN-13
4262484320135
Order Code
10-7257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.59
10+ £79.72
100+ £79.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SVS Telecommunications SHT-12 C4D is a 4-channel remote control with a maximum range of 1000 metres in open fields and operates at 12 volts. This device, identified by the part number 01240.80, is designed for reliable long-distance remote operations. It is typically used in various automation and communication applications where remote activation is required.
Type Remote control
Frequency Bands 433.62/434.22MHz
Supply Voltage 12V
Data Rate N/A
Channels 4
Dim (L x W x H) 100 x 42 x 20 mm
Height 20mm
Length 100mm
Max. Range 1000m
Misc Attribute SHT-12 C4D
Operating Voltage 12V
Width 42mm

Reviews

Be the first to submit a review

Trustpilot