SVS Telecommunications 01240.01 SHT-12 C1 Remote 1000m Range 12V LED Feedback

Image Representative of Range

SVS Telecommunications 01240.01 SHT-12 C1 Remote 1000m Range 12V LED Feedback

MPN
01240.01
EAN-13
4262484320159
Order Code
10-7256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SVS Telecommunications SHT-12 C1 is a 1-channel remote control with a maximum open field range of 1000 metres. Operating at 12 volts, this device is ideal for controlling equipment over long distances. Typically used in industrial and security applications, it provides reliable remote operation with feedback capabilities.
Type Remote control
Frequency Bands 433.62/434.22MHz
Supply Voltage 12V
Data Rate N/A
Dim (L x W x H) 100 x 37 x 19 mm
Height 19mm
Length 100mm
Max. Range 1000m
Misc Attribute SHT-12 C1
Operating Voltage 12V
Version Assembled
Width 37mm

Reviews

Be the first to submit a review

Trustpilot