Surefire Gaming 48701 KingPin X1 USB Gaming keyboard QWERTY Black Backlit

Order Code:

20-4242

Brand: Surefire Gaming MPN: 48701 EAN-13: 0023942487012
Qty Unit Price (Inc VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Surefire Gaming 48701 KingPin X1 is a QWERTY keyboard designed for high performance gaming applications. Featuring a robust black backlit design, this keyboard ensures optimal visibility in varied lighting conditions, enhancing precision and responsiveness during intense gaming sessions. Constructed with durable materials, the KingPin X1 is engineered to withstand the rigorous demands of competitive gaming environments, ensuring reliability and longevity. This peripheral is particularly well-suited for use in professional gaming setups, eSports competitions, and advanced gaming systems, where performance and durability are critical.
Actuation force 50 g
Adjustable backlight Yes
Anti-ghosting Yes
Backlight Yes
Backlight colour Red/Green/Blue
Backlight type RGB LED
Cable Length 1.8 m
Certification EN
Compliance certificates RoHS, WEEE
Connectivity technology Wired
Device interface USB
Key travel distance 3.6 mm
Keyboard dimensions (WxDxH) 292 x 102 x 41 mm
Keyboard form factor 60%
Keyboard key switch Membrane
Keyboard keys operating life 10 million characters
Keyboard language US English
Keyboard layout QWERTY
Keyboard number of keys 61
Keyboard style Straight
Keyboard weight 395 g
Material Acrylonitrile butadiene styrene (ABS)
Mouse included No
Multimedia keys Yes
Number of products included 1 pc(s)
Numeric keypad No
Other operating systems supported ChromeOS
Package type Box
Pointing device No
Power source type USB
Product colour Black
Recommended usage Gaming
Surface colouration Monochromatic
Sustainability compliance Yes
USB connector type USB Type-A
User guide Yes
Windows keys Yes
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot