Surefire 48812 Silent Flight RGB-320 Gaming Mouse Pad Backlit Black

Order Code:

20-4247

Brand: Surefire Gaming MPN: 48812 EAN-13: 0023942488125
Qty Unit Price (Inc VAT)
1+ £33.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Surefire Gaming 48812, is the Silent Flight RGB-320 Gaming Mouse Pad Backlit Black. This mouse pad is designed to enhance precision and control during high-intensity gaming and professional design tasks. Engineered with a textured surface that optimises sensor performance, it supports both optical and laser mice, ensuring smooth and accurate cursor movement. The integrated RGB lighting provides adjustable backlighting, creating a conducive atmosphere for extended gaming or work sessions. Its robust construction and large surface area make it suitable for various engineering applications, particularly where precise mouse operations are critical, such as in CAD modelling and software development environments.
Material Fiber, Polyester, Rubber
Backlight colour Red/Green/Blue
Cable Length 1.8 m
Depth 260mm
Gaming mouse pad Yes
LED backlight Yes
Master (outer) case gross weight 4 kg
Master (outer) case height 340mm
Master (outer) case length 480mm
Master (outer) case width 200mm
Non-slip base Yes
Number of light modes 14
Package depth 90mm
Package height 307mm
Package type Box
Package weight 276 g
Package width 90mm
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 3 mm
USB powered Yes
Voltage 5 V
Wear-resistant Yes
Weight 199 g
Width 320mm
Wrist rest No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot