Superswitch Shaver Unit 115/230v 230v

Superswitch Shaver Unit 115/230v 230v

Brand
Superswitch
Order Code
23-5624
  • E
    RoHS Exempt

Discontinued


Dual Voltage Shaver Socket, 115/230Vac Voltage Rating, White Colour, Accepts British or Continental Plugs, Both Sockets with Safety Shutters, Low Profile Front Plate, Requires minimum 47mm Back Box, Consistent Styling Across the Range, Supplied with Fixing Screws and Screw Caps, BS EN 6609 and CE Approved
  • 230/115V AC, 50Hz
  • Accepts British or continental plugs
  • Both sockets with safety shutters
  • Low profile front plate
  • Requires minimum 47mm back box
  • Consistent styling across the range
  • Quality and value for money
  • Finished in white
  • Supplied with fixing screws and screw caps
  • BS EN 6609 and CE approved
Type Shaver Socket
Colour White
Voltage Rating 230V AC

Trustpilot