Panasonic AV444461 Super Min.simulated Roller Sw.

Panasonic AV444461 Super Min.simulated Roller Sw.

MPN
AV444461
Brand
Panasonic
Order Code
78-2855

Discontinued


Super miniature microswitch, simulated roller lever actuator, 30V DC contact voltage, 100mA contact current, gold plating contact, NO-NC contact, PC pin terminal, -25 to +80°C operating temperature, 300000 ops operating life, 0.29N operating force, 2.2mm pre-travel, 0.3mm over travel, 0.7mm differential movement, 7.5mm long, 2.5mm wide, 8mm high, 0.2g weight, super miniature lightweight microswitch, allow the switch to be stacked side by side on 0, 1in grid spacing, typical applications include cameras, VCRs, miniature audio apparatus, disk drives, etc, (No Suggestions) FU (AV4) series.
Type Microswitch
Contact Configuration NO / NC
Current Rating (Amps) 0.1A

Trustpilot