Suntan TSR3386F-EY5-501-TR 500r 3/8 1-turn Finger Adjust Pot

MPN
TSR3386F-EY5-501-TR
Brand
Suntan
Order Code
68-0238
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.02
25+ £0.851
100+ £0.732
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,378 in stockAdditional quantity lead time 6 months

Fully enclosed 500R 3/8in single turn potentiometer from the Suntan TSR3386 series, featuring a finger adjustment knob with adjustment slot. Suitable for a wide range of applications.


  • Top adjustment
  • Through-hole mount
  • 10% tolerance
  • 0.1 x 0.2in pitch spacing
  • UL 94V-0 flammability
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Questions

*Question functionality currently disabled
Question by: Product code: 68-0238

Q. is there a knob for this, we have in the past used part number 78-0063 but is discontinued. Thanks

A. Hi Eddie. Thank you for your question. The nearest alternative for the discontinued knob you require are viewable here.

Reviews

Be the first to submit a review

Trustpilot