Suntan TSR-3386P-201R 200r Wr3386p 3/8 1-turn Cermet Trimmer

MPN
TSR-3386P-201R
Brand
Suntan
Order Code
68-0016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £0.639
50+ £0.498
100+ £0.390
500+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,230 in stockAdditional 2,730 due on 25/03/2027

Fully enclosed 200R 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386P series, sealed to withstand industrial cleaning solvents and harsh environments. Used for trimming the value of a resistor and commonly used for calibrating instruments.


  • Through-hole mount
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjustment
Type Cermet Trimmer
Resistance 200Ω
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot