Suntan TSR-3362W-103R 10k Wr3362W 0.25 1-turn Cermet Trimmer

MPN
TSR-3362W-103R
Brand
Suntan
Order Code
68-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £0.452
25+ £0.348
100+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,272 in stockAdditional 2,000 due on 02/12/2026

Miniature 10k 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3362W series, sealed to withstand industrial cleaning solvents and harsh environments, Used for trimming the value of a resistor, and commonly used for calibrating instruments.


  • Side adjustment
  • Through-hole
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Perfect for the job

Using as a bias pot for my mesa Boogie Nomad 45; works a treat, thanks, Paul

Reviewed by: Mr Paul Turner

Trustpilot