Suntan TSR-3329H-502R 5k Wr3329 1/4 1-turn Cermet Trimmer Pot

MPN
TSR-3329H-502R
Brand
Suntan
Order Code
68-0288
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,687 in stockAdditional quantity lead time 6 months

Fully enclosed miniature 5k 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3329 series.


  • Top adjustment
  • Through-hole mount
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
  • 2.5mm pitch spacing
  • Suitable for use in a wide variety of applications
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot