Suntan TSR-3296Y-502R 5k Wr3296y 10% 3/8 Cermet Trimmer Pot

MPN
TSR-3296Y-502R
Brand
Suntan
Order Code
68-1971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £0.301
25+ £0.250
100+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,244 in stockAdditional quantity lead time 6 months

Suntan 5k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296Y series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 28
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot