Suntan TSR-3266W-204R 200k Wr3266W 0.25 Cermet Trimmer Pot

MPN
TSR-3266W-204R
Brand
Suntan
Order Code
68-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £1.43
25+ £1.25
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,021 in stockAdditional quantity lead time 6 months

Suntan 200k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266W series.


  • Top adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Type Cermet Trimmer
Resistance 200kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot