Suntan TSR-065-102-R 1K 30% LIN 0.1W Trimmer

MPN
TSR-065-102-R
Brand
Suntan
Order Code
68-1574
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    1kΩ 10kΩ 50kΩ 100kΩ 500kΩ
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.170
50+ £0.126
100+ £0.091
500+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,604 in stockAdditional quantity lead time 6 months

A 1K 0.1W 50Vphenolic trimming potentiometer with top adjustment. Designed for PCB mounting with a 5mm pitch, and suitable for a wide range of applications.


  • Linear adjustment
  • Tolerance 30%
  • Size 7.5 x 6.5mm
  • 200° Rotation
  • Suntan TSR-065-102-R
Resistance 1kΩ
Tolerance 30%
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Mounting Style Through hole
Size 7.5 x 6.5mm

Reviews

Be the first to submit a review

Trustpilot