Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TSCN05-500R 9.0-50.0pf 5mm Ceram Trimmer Capacitor

Order Code:  

12-0216

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSCN05-500R  Copy to clipboard
 Report an error

Discontinued

5mm ceramic trimmer capacitor with top and rear adjustments is easy for handling. Suitable for small scale electronics.
Type SMD
Material Ceramic
Capacitance 9 to 50pF
Voltage 100V
Tolerance N/A
Operating Temperature -30 to +85°C
Dimensions 5.6 x 5 x 8.8mm
Pitch 5.9mm

Reviews


Be the first to submit a review