Suntan TSCN05-300R 7.0-30.0pf 5mm Ceram Trimmer Capacitor

MPN
TSCN05-300R
Brand
Suntan
Order Code
12-0214

Discontinued


7 to 30pF. 5mm ceramic trimmer capacitor with top and rear adjustments is easy for handling. Suitable for small scale electronics.
Type SMD
Capacitance 7 to 30pF
Voltage 100V
Pitch 5.9mm
Dimensions 5.6 x 5 x 8.8mm
Material Ceramic
Operating Temperature -30 to +85°C

Trustpilot