Suntan TS20001C100KBT000R 10uF 10% 16V Case B Tantalum Capacitor - Pack of 10

Image Representative of Range

Suntan TS20001C100KBT000R 10uF 10% 16V Case B Tantalum Capacitor - Pack of 10

MPN
TS20001C100KBT000RPK10
Brand
Suntan
Order Code
71-4280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.05
10+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

Surface mount tantalum chip capacitor offers high volumetric efficiency and stable electric performances. Available in a range of voltages and capacitance values within a compact package. Supplied in tape & reel of 2000. All product is supplied on plastic embossed tape as standard,

For Rapid's DRC policy click HERE


Type SMD
Capacitance 10µF
Tolerance 10%
Voltage 16V
Mounting Type SMD
Material Tantalum
Dimensions 3.5 x 2.8 x 1.9mm
Operating Temperature -55 to +125°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot