Suntan TS19001V1R5MSB0A0R Tantalum Capacitors 1.5uF 35V Compact Size

MPN
TS19001V1R5MSB0A0R
Brand
Suntan
EAN-13
2050009145675
Order Code
20-4232
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Suntan TS19001V1R5MSB0A0R is a tantalum capacitor designed for reliable performance in electronic circuits where compact size is essential. With a capacitance of 1.5 microfarads and a rated voltage of 35 volts, this component delivers stable electrical characteristics suitable for applications demanding precise capacitance and minimal leakage. The compact form factor of this capacitor makes it ideal for integration into European space-constrained designs and high-density circuit boards, particularly in telecommunications, consumer electronics, and industrial equipment. Tantalum capacitors like the TS19001V1R5MSB0A0R are preferred in engineering due to their long-term reliability and excellent performance over a wide temperature range.
Type Tantalum capacitor
Capacitance 1.5µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot