Suntan TS19001C101MSB0B0R Tantalum Capacitors High Reliability SMT Design

MPN
TS19001C101MSB0B0R
Brand
Suntan
EAN-13
2050009145828
Order Code
20-4230
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Suntan TS19001C101MSB0B0R Tantalum Capacitors are known for their high reliability and are specifically designed for surface mount technology (SMT) applications. These capacitors, also referred to under the alternate description 2903359, offer exceptional performance in terms of stability and low leakage current, making them ideal for use in demanding electronic environments where space savings and reliability are crucial. They are frequently used in telecommunications, industrial equipment, medical devices, and consumer electronics, where they help ensure consistent power delivery and signal processing. Being a type of solid electrolytic capacitor, they benefit from the unique properties of tantalum, offering endurance under thermal and electrical stress compared to other capacitors.
Type Tantalum capacitor
Tolerance 20%
Mounting Type SMD
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot