Suntan TS19001A220MSB0A0R 22uf 10V 2.5mm Tantalum Bead Capacitor

Suntan TS19001A220MSB0A0R 22uf 10V 2.5mm Tantalum Bead Capacitor

MPN
TS19001A220MSB0A0R
Brand
Suntan
Order Code
11-1008

Discontinued


A 22µF 10V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 8 x 5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For DRC policy click HERE
Type Radial leaded
Capacitance 22µF
Tolerance 20%
Voltage 10V
Mounting Type Through Hole
Material Tantalum
Dimensions 6.5 x 11mm
Operating Temperature -55 to +125°C
Pitch 2.54mm

Alternatives (1)


Trustpilot