Suntan TS19000J470MSB0A0R Tantalum Capacitors High Reliability and Performance

MPN
TS19000J470MSB0A0R
Brand
Suntan
EAN-13
2050009145798
Order Code
20-4229
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Suntan TS19000J470MSB0A0R is a tantalum capacitor characterised by its high reliability and performance, making it a component ideal for critical applications. As a part of the Suntan TS series, this model boasts excellent stability and low leakage current, ensuring dependable performance in demanding conditions. Its compact design is particularly well-suited for use in electronics that require space-saving components, such as telecommunications equipment, industrial control systems, and medical devices. With a capacitance of 470 microfarads, this tantalum capacitor offers substantial energy storage capacity, suitable for filtering and smoothing functions in power supply circuits. This component's robust construction and performance specifications make it a reliable choice for engineers seeking durable capacitor solutions.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot