Suntan TS19000J101MSB0A0R Tantalum Capacitors Key Attributes Not Provided

MPN
TS19000J101MSB0A0R
Brand
Suntan
EAN-13
2050009145811
Order Code
20-4228
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Suntan TS19000J101MSB0A0R is a tantalum capacitor designed to offer reliable performance in various electronic applications. As a component constructed from tantalum, it is characterised by its stable capacitance over a wide temperature range and low leakage current, which make it suitable for use in demanding environments. This particular model, also identified by the alternate description 2903358, is ideally utilised in circuits where space is limited, such as in portable electronic devices, telecommunications equipment, and power management systems. The capacitor's inherent resilience to voltage fluctuations and its high capacitance-to-volume ratio make it an optimal choice for filtering and energy storage applications where consistency and durability are required.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot